EUR | USD
Favorite

PT12-21C/TR8 Phototransistors 940nm Side View 2-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,25000 2,50 €
100 0,11110 11,11 €
500 0,07778 38,89 €
1.000 0,06388 63,88 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,40600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1378-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05555 €
  • Cut Tape (CT)  : 1080-1378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,35000 €

PT12-21C/TR8

Datasheet
Digi-Key Part Number 1080-1378-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT12-21C/TR8
Copy  
Description SENSOR PHOTO 940NM SIDE VIEW SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Phototransistors 940nm Side View 2-SMD, No Lead

Copy  
Documents & Media
Datasheets PT12-21C/TR8
Design Resources Development Tool Selector
HTML Datasheet PT12-21C/TR8
EDA / CAD Models PT12-21C/TR8 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle -
Power - Max 75mW
Mounting Type Surface Mount, Right Angle
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IR12-21C/TR8

EMITTER IR 940NM 65MA SMD

Everlight Electronics Co Ltd

0,46000 € Details

IN-S32HSNPD

SIDE VIEW / 1208 / 3.0X2.0X1.0 /

Inolux

0,45000 € Details

APA3010F3C-GX

EMITTER IR 940NM 50MA SMD

Kingbright

0,43000 € Details

PT19-21B/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

0,29000 € Details

IN-S126ESGHIR

SIDE VIEW / 1210 / 3.0X2.55X1.6

Inolux

0,50000 € Details

APA3010P3BT-GX

SENSOR PHOTO SIDE VIEW 2SMD

Kingbright

0,43000 € Details
Additional Resources
Standard Package 1
Other Names 1080-1378-6