EUR | USD
Favorite

EL3H7(C)-VG Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,13814 €138,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,13814

Excludes VAT

€0,16439

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1537-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,10409 €
  • Cut Tape (CT)  : 1080-1537-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.034 - Immediate
  • Unit Price: 0,45000 €
  • Digi-Reel®  : 1080-1537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.034 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : EL3H7(C)(TB)-VG-ND
  • Minimum Quantity: 15.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,10744 €
  • Tape & Reel (TR)  : EL3H7(C)(EA)-VG-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,11736 €
  • Tape & Reel (TR)  : EL3H7(C)(EB)-VG-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,12662 €

EL3H7(C)-VG

Datasheet
Digi-Key Part Number EL3H7(C)-VG-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number EL3H7(C)-VG
Copy  
Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Copy  
Customer Reference
Documents & Media
Datasheets EL3H7-G Series
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100