EUR | USD
Favorite

EASV3015RGBA0 Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Price & Procurement
40.259 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,22300 €2,23
100 0,12810 €12,81
1.000 0,10027 €100,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1502-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 38.000 - Immediate
  • Unit Price: 0,09175 €
  • Digi-Reel®  : 1080-1502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.259 - Immediate
  • Unit Price: Digi-Reel®

EASV3015RGBA0

Datasheet
Digi-Key Part Number 1080-1502-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number EASV3015RGBA0
Copy  
Description LED RGB CLEAR 4SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets EASV3015RGBA0
Mfg CAD Models EASV3015.igs
EASV3015.stp
PCN Design/Specification Chip 19/Aug/2016
Mult Dev MSL/DS Chg 27/Mar/2020
HTML Datasheet EASV3015RGBA0
EDA / CAD Models EASV3015RGBA0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd Red, 180mcd Green, 50mcd Blue
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 100°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 624nm Red, 525nm Green, 470nm Blue
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APFA3010LSEEZGKQBKC

LED RGB CLEAR 4SMD R/A

Kingbright

0,71000 € Details

155124M173200

LED RGB CLEAR 1204 SMD R/A

Würth Elektronik

0,41000 € Details

EASV2713RGBA1

PCB SIDE VIEW SMD LED RGB

Everlight Electronics Co Ltd

0,37000 € Details

SSM3J355R,LF

MOSFET P-CH 20V 6A SOT23F

Toshiba Semiconductor and Storage

0,36000 € Details

USB4085-GF-A

CONN RCPT USB2.0 TYPEC 16POS

GCT

1,10000 € Details

KRBT QDLP61.3A-5B5C-CF

LED RGB 12SMD R/A

OSRAM Opto Semiconductors Inc.

0,92000 € Details
Additional Resources
Standard Package 1
Other Names 1080-1502-1