EAST1616RGBB8 Red, Green, Blue (RGB) 624nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 2.2V Green, 2.2V Blue 0606 (1616 Metric)
Price & Procurement
4.436 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,25200 €2,52
100 0,14470 €14,47
1.000 0,11325 €113,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-EAST1616RGBB8TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: €0,10381

EAST1616RGBB8

Datasheet
Digi-Key Part Number 1080-EAST1616RGBB8CT-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number EAST1616RGBB8
Copy  
Description RGB SMD B PART
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 2.2V Green, 2.2V Blue 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets EAST1616RGBB8
Mfg CAD Models 3474.igs
3474.stp
PCN Design/Specification Mult Dev MSL/DS Chg 27/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 270mcd Red, 675mcd Green, 106mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ) 2.05V Red, 2.2V Green, 2.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 530nm Green, 465nm Blue
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 6-SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.60mm
Base Part Number EAST1616
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

19-337C/RSBHGHC-A88/4T

TRI COLOR PCB TOP VIEW SMD LED R

Everlight Electronics Co Ltd

€0,36000 Details

EAST1616RGBA3

LED RGB CLEAR 4SMD

Everlight Electronics Co Ltd

€0,40000 Details

B38G3RGB-10D0003H2U1930

LED RGB MIXED WHITE ( 1.6(L)X1.6

Harvatek Corporation

€0,08000 Details

ESE-16J001

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

€0,83000 Details

ECS-271.2-10-47Q-ES-TR

CRYSTAL 27.1200MHZ 10PF SMD

ECS Inc.

€0,77000 Details

EAST1616RGBA8

RGB SMD B PART

Everlight Electronics Co Ltd

€0,39000 Details
Additional Resources
Standard Package 1
Other Names 1080-EAST1616RGBB8CT