EUR | USD

EAST1616RGBA8 Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric)
Price & Procurement
57.589 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 €0,39
10 0,25300 €2,53
100 0,16850 €16,85
500 0,11656 €58,28
1.000 0,09713 €97,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,39000

Excludes VAT

€0,46410

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-EAST1616RGBA8TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: 0,08742 €

EAST1616RGBA8

Datasheet
Digi-Key Part Number 1080-EAST1616RGBA8CT-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number EAST1616RGBA8
Copy  
Description RGB SMD B PART
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets EAST1616RGBA8
Mfg CAD Models EAST1616RGBAx.igs
EAST1616RGBAx.stp
PCN Design/Specification Mult Dev MSL/DS Chg 27/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color Colorless
Lens Transparency Diffused
Millicandela Rating 106mcd Red, 212.5mcd Green, 67.5mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 525nm Green, 468nm Blue
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 6-SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.45mm
Base Part Number EAST1616
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EAST1616RGBA4

PCB TOP VIEW SMD LED - TRI COLOR

Everlight Electronics Co Ltd

0,34000 € Details

EAST1616RGBA3

LED RGB CLEAR 4SMD

Everlight Electronics Co Ltd

0,39000 € Details

EAST1616RGBA0

LED RGB CLEAR 4SMD

Everlight Electronics Co Ltd

0,49000 € Details

BSS84DW-7-F

MOSFET 2P-CH 50V 0.13A SC70-6

Diodes Incorporated

0,41000 € Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

0,34000 € Details

LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB

LED RGB 4SMD

OSRAM Opto Semiconductors Inc.

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 1080-EAST1616RGBA8CT