EUR | USD

EAST1616RGBA3 Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)
Price & Procurement
15,756 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,24400 €2,44
100 0,14060 €14,06
1.000 0,11006 €110,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1550-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: €0.10089
  • Digi-Reel®  : 1080-1550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,756 - Immediate
  • Unit Price: Digi-Reel®

EAST1616RGBA3

Datasheet
Digi-Key Part Number 1080-1550-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number EAST1616RGBA3
Copy  
Description LED RGB CLEAR 4SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets EAST1616RGBA3
Mfg CAD Models EAST1616RGBAx.igs
EAST1616RGBAx.stp
PCN Design/Specification Mult Dev MSL/DS Chg 27/Mar/2020
HTML Datasheet EAST1616RGBA3
EDA / CAD Models EAST1616RGBA3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ) 1.95V Red, 2.8V Green, 2.8V Blue
Current - Test 5mA Red, 5mA Green, 5mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.45mm
Base Part Number EAST1616
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EAST1616RGBB2

LED RGB DIFFUSED 4SMD

Everlight Electronics Co Ltd

€0.39000 Details

EAST1616RGYA0

PCB TOP VIEW SMD LED - TRI COLOR

Everlight Electronics Co Ltd

€0.49000 Details

APTF1616LSEEZGKQBKC

LED RGB CLEAR 4SMD

Kingbright

€0.78000 Details

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

€0.11000 Details

PH1-05-UA

CONN HEADER VERT 5POS 2.54MM

Adam Tech

€0.08000 Details

NCP15XH103F03RC

THERMISTOR NTC 10KOHM 3380K 0402

Murata Electronics

€0.14000 Details
Additional Resources
Standard Package 1
Other Names 1080-1550-1