EUR | USD

EAST1616RGBA0 Red, Green, Blue (RGB) 620nm Red, 523nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric)
Price & Procurement
25,315 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 €0,50
10 0,32600 €3,26
100 0,21580 €21,58
1.000 0,16668 €166,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,50000

Excludes VAT

€0,59500

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1511-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: €0.15201
  • Digi-Reel®  : 1080-1511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,315 - Immediate
  • Unit Price: Digi-Reel®

EAST1616RGBA0

Datasheet
Digi-Key Part Number 1080-1511-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number EAST1616RGBA0
Copy  
Description LED RGB CLEAR 4SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) 620nm Red, 523nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets EAST1616RGBA0
Mfg CAD Models EAST1616RGBAx.igs
EAST1616RGBAx.stp
PCN Design/Specification Mult Dev MSL/DS Chg 27/Mar/2020
PCN Packaging Label Change 31/Mar/2017
HTML Datasheet EAST1616RGBA0
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 126mcd Red, 281mcd Green, 70mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 620nm Red, 523nm Green, 470nm Blue
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.50mm
Base Part Number EAST1616
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

B38G3RGB-10D0003H2U1930

LED RGB MIXED WHITE ( 1.6(L)X1.6

Harvatek Corporation

€0.08000 Details

EAST1616RGBA3

LED RGB CLEAR 4SMD

Everlight Electronics Co Ltd

€0.40000 Details

EAST1616RGBB8

RGB SMD B PART

Everlight Electronics Co Ltd

€0.41000 Details

0480371000

CONN PLUG USB2.0 TYPEA 4P SMD RA

Molex

€1.13000 Details

MMBT2222ALP4-7B

TRANS NPN 40V 0.6A 3DFN

Diodes Incorporated

€0.26000 Details

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

€0.17000 Details
Additional Resources
Standard Package 1
Other Names 1080-1511-1