EUR | USD
Favorite

62-227ET/KK7D-3M5050X6Y62629U6/2T/EU LED Lighting 62-227ET White, Cool 5000K 2.75V 65mA 120° 2211 (5630 Metric)
Price & Procurement
78.909 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,24100 €2,41
100 0,13880 €13,88
1.000 0,10857 €108,57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1530-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 78.000 - Immediate
  • Unit Price: 0,09953 €
  • Digi-Reel®  : 1080-1530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.909 - Immediate
  • Unit Price: Digi-Reel®

62-227ET/KK7D-3M5050X6Y62629U6/2T/EU

Datasheet
Digi-Key Part Number 1080-1530-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number 62-227ET/KK7D-3M5050X6Y62629U6/2T/EU
Copy  
Description 5630 KK7D COOL WHITE LED 5000K 8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting 62-227ET White, Cool 5000K 2.75V 65mA 120° 2211 (5630 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 62-227ET/KK7D-3Mx2629U6/2T/EU
HTML Datasheet 62-227ET/KK7D-3Mx2629U6/2T/EU
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series 62-227ET
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 41lm (Typ)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 229 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2211 (5630 Metric)
Supplier Device Package 2-PLCC
Size / Dimension 0.220" L x 0.118" W (5.60mm x 3.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 11°C/W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SPHWHTL3D50CE4RTQF

LED LH351C WHITE COOL 5000K 1414

Samsung Semiconductor, Inc.

0,88000 € Details

S1W0-3030508003-0000003S-00001

WHITE LED SMD 5000K 3030C

Seoul Semiconductor Inc.

0,38000 € Details

62-227ET/KK7D-3M3535X3Y32629U6/2T/EU

5630 KK7D WARM WHITE LED 3500K 8

Everlight Electronics Co Ltd

0,45000 € Details

JB5630AWT-P-H40GA0000-NZ000001

LED WHITE 4000K JB5630 3V

Cree Inc.

0,08000 € Details

MP-3030-1100-56-95

LED MID PWR 5600K 95CRI 3030

Luminus Devices Inc.

0,29000 € Details

67-22ST/KK6C-3M3030X1Y12530U6/2T/EU

LED WARM WHITE 3000K 2PLCC SMD

Everlight Electronics Co Ltd

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 1080-1530-1