EUR | USD
Favorite

23-11/T7D-CQ2R2QY/2A White LED Indication - Discrete 2.95V 1206 (3216 Metric)
Price & Procurement
5.470 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,37000 €3,70
100 0,24440 €24,44
1.000 0,18872 €188,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,66640

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1593-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17053 €
  • Cut Tape (CT)  : 1080-1593-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.470 - Immediate
  • Unit Price: 0,56000 €

23-11/T7D-CQ2R2QY/2A

Datasheet
Digi-Key Part Number 1080-1593-6-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number 23-11/T7D-CQ2R2QY/2A
Copy  
Description LED WHITE DIFFUSED 2SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White LED Indication - Discrete 2.95V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 23-11/T7D-CQ2R2QY/2A
PCN Design/Specification Mult Dev MSL Update 20/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 1.40mm
Voltage - Forward (Vf) (Typ) 2.95V
Current - Test 5mA
Viewing Angle 140°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.23mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S124BRUW

LED WHITE CLEAR 1204 SMD

Inolux

0,41000 € Details

5976901607F

LED WHITE 1206 SMD

Dialight

0,70000 € Details

LW P473-Q2S1-FKPL-1-Z

LED WHITE DIFFUSED SMD

OSRAM Opto Semiconductors Inc.

0,61000 € Details

19-113Z/T1D-CP2Q2HY/3T

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

0,26000 € Details

QBLP655R-IW-2897

1205 CHIP LED REVERSE MOUNT INGA

QT Brightek (QTB)

0,34000 € Details

IN-S124ARUW

LED WHITE CLEAR 1204 SMD

Inolux

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 1080-1593-6