EUR | USD
Favorite

19-C47/RSGHBHC-5V01/2T Addressable Lighting - 1 LED PWM Red, Green, Blue (RGB) 1.80mm L x 1.80mm W
Price & Procurement
29.831 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,31600 3,16 €
100 0,20900 20,90 €
1.000 0,16135 161,35 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,48000 €

Excludes VAT

0,55680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1623-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,14580 €
  • Digi-Reel®  : 1080-1623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.831 - Immediate
  • Unit Price: Digi-Reel®

19-C47/RSGHBHC-5V01/2T

Datasheet
Digi-Key Part Number 1080-1623-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 19-C47/RSGHBHC-5V01/2T
Copy  
Description ADDRESS LED PWM RED/GREEN/BLUE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Addressable Lighting - 1 LED PWM Red, Green, Blue (RGB) 1.80mm L x 1.80mm W

Copy  
Customer Reference
Documents & Media
Datasheets 19-C47/RSGHBHC-5V01/2T
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Configuration -
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface PWM
Mounting Type Surface Mount
Size / Dimension 1.80mm L x 1.80mm W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

4492

ADDRESS LED DISCRETE RGB 1=10

Adafruit Industries LLC

3,34000 € Details

SMD-LX0707RGB-TR

ADDRESS LED PWM RED/GREEN/BLUE

Lumex Opto/Components Inc.

0,57000 € Details

12-23C/RSGHBHW-5V01/2C

ADDRESS LED DISCRETE SERIAL RGB

Everlight Electronics Co Ltd

0,54000 € Details

LTST-E263CEGBK

ADDRESS LED DISCRET SERIAL R/G/B

Lite-On Inc.

0,75000 € Details

KSC741G LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

0,43000 € Details

DMN3021LFDF-7

MOSFET N-CH 30V 11.8A UDFN2020-6

Diodes Incorporated

0,41000 € Details
Additional Resources
Standard Package 1
Other Names 1080-1623-1