Add To Favorites
XG-2102CA 250.0000M-PGPAL3 250MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,25000 4,25 €
10 4,02400 40,24 €
50 3,80000 190,00 €
100 3,57650 357,65 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4064CT-ND
Copy   SER4064CT-ND
Quantity Available 233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XG-2102CA 250.0000M-PGPAL3

Copy   XG-2102CA 250.0000M-PGPAL3
Description XTAL OSC SO 250.0000MHZ LVPECL
Copy   XTAL OSC SO 250.0000MHZ LVPECL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

250MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   250MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series XG-2102CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 250MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 2mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4064CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4064TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 3,33320 €
  • Digi-Reel® ? : SER4064DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 233 - Immediate
  • Unit Price: Digi-Reel®

22:02:19 2.21.2019