Add To Favorites
XG-1000CB 75.0000M-CBL3 75MHz SO (SAW) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,15000 3,15 €
10 3,00200 30,02 €
50 2,85160 142,58 €
100 2,55130 255,13 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3728CT-ND
Copy   SER3728CT-ND
Quantity Available 199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XG-1000CB 75.0000M-CBL3

Copy   XG-1000CB 75.0000M-CBL3
Description XTAL OSC SO 75.0000MHZ CMOS SMD
Copy   XTAL OSC SO 75.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

75MHz SO (SAW) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   75MHz SO (SAW) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series XG-1000CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 75MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.049" (1.25mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER3728CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3728TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2,31936 €
  • Digi-Reel® ? : SER3728DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: Digi-Reel®

20:00:22 1.18.2019