Add To Favorites
XG-1000CA 98.3040M-EBL3 98.304MHz SO (SAW) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,03000 3,03 €
10 2,88000 28,80 €
50 2,73620 136,81 €
100 2,44810 244,81 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3726CT-ND
Copy   SER3726CT-ND
Quantity Available 236
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XG-1000CA 98.3040M-EBL3

Copy   XG-1000CA 98.3040M-EBL3
Description XTAL OSC SO 98.3040MHZ CMOS SMD
Copy   XTAL OSC SO 98.3040MHZ CMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

98.304MHz SO (SAW) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   98.304MHz SO (SAW) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series XG-1000CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 98,304MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 15mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER3726CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3726TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2,22560 €
  • Digi-Reel® ? : SER3726DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 236 - Immediate
  • Unit Price: Digi-Reel®

02:44:29 2.23.2019