Add To Favorites
VG-4513CA 122.8800M-GGCT3 122.88MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,61000 8,61 €
10 8,07300 80,73 €
50 7,80340 390,17 €
100 7,53440 753,44 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3906CT-ND
Copy   SER3906CT-ND
Quantity Available 192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VG-4513CA 122.8800M-GGCT3

Copy   VG-4513CA 122.8800M-GGCT3
Description XTAL OSC VCXO 122.8800MHZ LVPECL
Copy   XTAL OSC VCXO 122.8800MHZ LVPECL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

122.88MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   122.88MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series VG-4513CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 122,88MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability -
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 65mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SJ-3523-SMT-TR - CUI Inc. | CP-3523SJCT-ND DigiKey Electronics
  • SJ-3523-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 3.5MM SMD R/A
  • Unit Price 0,89000 €
  • CP-3523SJCT-ND
  • PP3-002C - CUI Inc. | CP3-1002-ND DigiKey Electronics
  • PP3-002C
  • CUI Inc.
  • CONN PWR PLUG 1.1X3.5MM SOLDER
  • Unit Price 0,90000 €
  • CP3-1002-ND
  • RJLSE4238101T - Amphenol ICC (Commercial Products) | RJLSE4238101TCT-ND DigiKey Electronics
  • RJLSE4238101T
  • Amphenol ICC (Commercial Products)
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price 1,97000 €
  • RJLSE4238101TCT-ND
  • LTC2165CUK#PBF - Linear Technology/Analog Devices | LTC2165CUK#PBF-ND DigiKey Electronics
  • LTC2165CUK#PBF
  • Linear Technology/Analog Devices
  • IC ADC 16BIT PAR/SRL 125M 48QFN
  • Unit Price 75,97000 €
  • LTC2165CUK#PBF-ND
  • MABAES0061 - M/A-Com Technology Solutions | 1465-1318-1-ND DigiKey Electronics
  • MABAES0061
  • M/A-Com Technology Solutions
  • BALUN 2MHZ-800MHZ 1:4 6SMD FLAT
  • Unit Price 1,83000 €
  • 1465-1318-1-ND
Additional Resources
Standard Package ? 1
Other Names SER3906CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3906TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 6,84944 €
  • Digi-Reel® ? : SER3906DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 192 - Immediate
  • Unit Price: Digi-Reel®

10:47:10 1.22.2019