Add To Favorites
VG-4231CA 27.0000M-TDRC3 27MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24 €
10 3,09000 30,90 €
50 2,93540 146,77 €
100 2,62650 262,65 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3744CT-ND
Copy   SER3744CT-ND
Quantity Available 95
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VG-4231CA 27.0000M-TDRC3

Copy   VG-4231CA 27.0000M-TDRC3
Description XTAL OSC VCXO 27.0000MHZ CMOS
Copy   XTAL OSC VCXO 27.0000MHZ CMOS
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   27MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series VG-4231CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±35ppm
Absolute Pull Range (APR) ±80ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 7mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER3744CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3744TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2,38772 €
  • Digi-Reel® ? : SER3744DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: Digi-Reel®

08:13:58 2.22.2019