EUR | USD
Favorite

TSX-3225 36.4000MF20X-AS 36.4MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1.001 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,24500 2,45 €
50 0,22020 11,01 €
100 0,19570 19,57 €
500 0,18588 92,94 €
1.000 0,15653 156,53 €
2.500 0,14675 366,88 €
5.000 0,14186 709,30 €
10.000 0,13697 1.369,68 €

Submit a request for quotation on quantities greater than those displayed.

TSX-3225 36.4000MF20X-AS

Datasheet
Digi-Key Part Number SER4214-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 36.4000MF20X-AS
Copy  
Description CRYSTAL 36.4000MHZ 8.5PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

36.4MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Bulk 
Part Status Active
Type MHz Crystal
Frequency 36,4MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8.5pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4214
X1E000021039201