EUR | USD
Favorite

TSX-3225 24.0000MF15X-AC6 24MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Price & Procurement
12.589 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27400 2,74 €
50 0,24640 12,32 €
100 0,21900 21,90 €
500 0,20806 104,03 €
1.000 0,17521 175,21 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4180TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,15928 €
  • Cut Tape (CT)  : SER4180CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.589 - Immediate
  • Unit Price: 0,33000 €
  • Tape & Reel (TR)  : SER3635TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 28.500 - Immediate
  • Unit Price: 0,19912 €
  • Cut Tape (CT)  : SER3635CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.953 - Immediate
  • Unit Price: 0,33000 €
  • Digi-Reel®  : SER3635DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.953 - Immediate
  • Unit Price: Digi-Reel®

TSX-3225 24.0000MF15X-AC6

Datasheet
Digi-Key Part Number SER4180DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 24.0000MF15X-AC6
Copy  
Description CRYSTAL 24.00 MHZ 9.0PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A111-001-T&R

IC SENSOR PCR RADAR 60GHZ CSP

Acconeer AB

12,12000 € Details

TSX-3225 24.0000MF15X-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

0,33000 € Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

0,19000 € Details

FC-135 32.7680KA-A5

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

0,37000 € Details

0850BM14E0016T

BALUN 770MHZ-928MHZ 50/50 0603

Johanson Technology Inc.

0,50000 € Details

LTST-C190KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

0,24000 € Details
Additional Resources
Standard Package 1
Other Names SER4180DKR