EUR | USD
Favorite

TSX-3225 16.0000MF18X-AC0 16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Price & Procurement
20.360 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27400 2,74 €
50 0,24640 12,32 €
100 0,21900 21,90 €
500 0,20806 104,03 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4070TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 20.360 - Immediate
  • Unit Price: 0,15928 €
  • Cut Tape (CT)  : SER4070CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.360 - Immediate
  • Unit Price: 0,33000 €
  • Tape & Reel (TR)  : SER4372TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,15928 €
  • Cut Tape (CT)  : SER4372CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.308 - Immediate
  • Unit Price: 0,33000 €
  • Digi-Reel®  : SER4372DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.308 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER3636TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 0,19912 €
  • Cut Tape (CT)  : SER3636CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.413 - Immediate
  • Unit Price: 0,33000 €
  • Digi-Reel®  : SER3636DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.413 - Immediate
  • Unit Price: Digi-Reel®

TSX-3225 16.0000MF18X-AC0

Datasheet
Digi-Key Part Number SER4070DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 16.0000MF18X-AC0
Copy  
Description CRYSTAL 16.00 MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±18ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM8-16.000MHZ-D1X-T

CRYSTAL 16.0000MHZ 18PF SMD

Abracon LLC

0,58000 € Details

FA-238 19.9680MA30X-AG5

CRYSTAL 19.6608 MHZ 7.0PF SMD

EPSON

0,33000 € Details

BM06B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 6POS 1.25MM

JST Sales America Inc.

0,51000 € Details

ATMEGA32U4-MU

IC MCU 8BIT 32KB FLASH 44VQFN

Microchip Technology

3,60000 € Details

ATMEGA32U4-MUR

IC MCU 8BIT 32KB FLASH 44VQFN

Microchip Technology

3,70000 € Details

0734120110

CONN UMC RCPT STR 50 OHM SMD

Molex

0,70000 € Details
Additional Resources
Standard Package 1
Other Names SER4070DKR