EUR | USD
Favorite

TSX-3225 16.0000MF09Z-AC0 16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Price & Procurement
42.163 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,26900 2,69 €
50 0,24160 12,08 €
100 0,21480 21,48 €
500 0,20402 102,01 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4069TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 41.000 - Immediate
  • Unit Price: 0,15618 €
  • Cut Tape (CT)  : SER4069CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.163 - Immediate
  • Unit Price: 0,32000 €
  • Tape & Reel (TR)  : SER3628TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,19524 €
  • Cut Tape (CT)  : SER3628CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.154 - Immediate
  • Unit Price: 0,32000 €
  • Digi-Reel®  : SER3628DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.154 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4382TR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,19524 €

TSX-3225 16.0000MF09Z-AC0

Datasheet
Digi-Key Part Number SER4069DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 16.0000MF09Z-AC0
Copy  
Description CRYSTAL 16.00 MHZ 9PF SMD
Copy  
Detailed Description

16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Product Training Modules Crystals
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±9ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB16000D0GZJC1

CRYSTAL 16.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,59000 € Details

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

1,85000 € Details

ATMEGA328PB-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

1,26000 € Details

ATMEGA32U4-MUR

IC MCU 8BIT 32KB FLASH 44VQFN

Microchip Technology

3,63000 € Details

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

0,12000 € Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

0,42000 € Details
Additional Resources
Standard Package 1
Other Names SER4069DKR