Add To Favorites
SG7050EBN 125.000000M-CJGA3 125MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,79000 4,79 €
10 4,52300 45,23 €
50 4,39040 219,52 €
100 4,19080 419,08 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4037CT-ND
Copy   SER4037CT-ND
Quantity Available 240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG7050EBN 125.000000M-CJGA3

Copy   SG7050EBN 125.000000M-CJGA3
Description XTAL OSC XO 125.0000MHZ LVPECL
Copy   XTAL OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

125MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   125MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG7050EBN
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 75mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4037CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4037TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 3,87028 €
  • Digi-Reel® ? : SER4037DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: Digi-Reel®

22:01:58 2.21.2019