Add To Favorites
SG7050EBN 114.285000M-CJGA3 114.285MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,80000 4,80 €
10 4,53400 45,34 €
50 4,40040 220,02 €
100 4,20050 420,05 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4036CT-ND
Copy   SER4036CT-ND
Quantity Available 26
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG7050EBN 114.285000M-CJGA3

Copy   SG7050EBN 114.285000M-CJGA3
Description XTAL OSC XO 114.2850MHZ LVPECL
Copy   XTAL OSC XO 114.2850MHZ LVPECL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

114.285MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   114.285MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG7050EBN
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 114,285MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 75mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4036CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4036TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 3,87920 €
  • Digi-Reel® ? : SER4036DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26 - Immediate
  • Unit Price: Digi-Reel®

23:23:52 1.16.2019