Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
100 3,21870 321,87 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SE1920-ND
Copy   SE1920-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-9001CA C20P 40.0000MC

Copy   SG-9001CA C20P 40.0000MC
Description XTAL OSC XO 40.0000MHZ CMOS SMD
Copy   XTAL OSC XO 40.0000MHZ CMOS SMD
Detailed Description

40MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   40MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets SG-9001LB,CA,JC Series Brief
Product Configuration Guide
Product Training Modules SPXO and VCXO
PCN Part Number NRND Jul/2018
Catalog Page 1617 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-9001
Packaging ? Bulk ?
Part Status Not For New Designs
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 20mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 822866
Q33318010001101
SE1920
SG-9001CAC20P40.0000MC
SG9001CAC20P40.0000MC
SG9001CAC20P400000MC

22:02:27 2.21.2019