Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18 €
10 2,12300 21,23 €
50 2,02180 101,09 €
100 1,76910 176,91 €
500 1,71856 859,28 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER2843CT-ND
Copy   SER2843CT-ND
Quantity Available 3.695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-636PCE 30.0000MC0:ROHS

Copy   SG-636PCE 30.0000MC0:ROHS
Description XTAL OSC XO 30.0000MHZ CMOS SMD
Copy   XTAL OSC XO 30.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch

Copy   30MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Documents & Media
Datasheets SG-636 Series Datasheet
Product Configuration Guide
Product Training Modules SPXO and VCXO
Catalog Page 1619 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-636
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.106" (2.70mm)
Current - Supply (Disable) (Max) 5mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER2843CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2843TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,33258 €
  • Digi-Reel® ? : SER2843DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.695 - Immediate
  • Unit Price: Digi-Reel®

02:41:43 2.23.2019