Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12 €
10 2,06300 20,63 €
50 1,96460 98,23 €
100 1,71910 171,91 €
500 1,66992 834,96 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER2330CT-ND
Copy   SER2330CT-ND
Quantity Available 1.190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-615PTJ 30.0000MC0:ROHS

Copy   SG-615PTJ 30.0000MC0:ROHS
Description XTAL OSC XO 30.0000MHZ TTL SMD
Copy   XTAL OSC XO 30.0000MHZ TTL SMD
Detailed Description

30MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch

Copy   30MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-615
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator Crystal
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) 28mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER2330CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2330TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,29486 €
  • Digi-Reel® ? : SER2330DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.190 - Immediate
  • Unit Price: Digi-Reel®

08:17:06 2.22.2019