Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,05000 2,05 €
10 2,00300 20,03 €
50 1,90740 95,37 €
100 1,66900 166,90 €
500 1,62130 810,65 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER2202CT-ND
Copy   SER2202CT-ND
Quantity Available 3.496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-615P 2.0000MC0:ROHS

Copy   SG-615P 2.0000MC0:ROHS
Description XTAL OSC XO 2.0000MHZ CMOS TTL
Copy   XTAL OSC XO 2.0000MHZ CMOS TTL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch

Copy   2MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Documents & Media
Datasheets SG-615, 531P Datasheet
SG-615, 531, 51 Part Number Guide
Product Training Modules SPXO and VCXO
HTML Datasheet SG-615, 531, 51 Part Number Guide
Catalog Page 1618 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-615
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 2MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) 12mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER2202CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2202TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,25715 €
  • Digi-Reel® ? : SER2202DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.496 - Immediate
  • Unit Price: Digi-Reel®

22:12:25 2.21.2019