Add To Favorites
SG-210STF 20.0000ML 20MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06 €
10 0,93700 9,37 €
50 0,87620 43,81 €
100 0,77420 77,42 €
500 0,73348 366,74 €
1.000 0,61124 611,24 €
2.500 0,59086 1.477,15 €
5.000 0,57049 2.852,43 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3826-ND
Copy   SER3826-ND
Quantity Available 1.701
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-210STF 20.0000ML

Copy   SG-210STF 20.0000ML
Description XTAL OSC XO 20.0000MHZ CMOS SMD
Copy   XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead

Copy   20MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-210STF Series
Product Configuration Guide
Product Training Modules SPXO and VCXO
Environmental Information SG-210STF Reach Cert of Compliance
PCN Assembly/Origin SG-210STF Package Supplier 09/Jun/2014
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210STF
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.6V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 2.7µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC6103HMS8#PBF - Linear Technology/Analog Devices | LTC6103HMS8#PBF-ND DigiKey Electronics
  • LTC6103HMS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP CURR SENSE 140KHZ 8MSOP
  • Unit Price 3,84000 €
  • LTC6103HMS8#PBF-ND
  • LTC6103HMS8#TRPBF - Linear Technology/Analog Devices | LTC6103HMS8#TRPBFCT-ND DigiKey Electronics
  • LTC6103HMS8#TRPBF
  • Linear Technology/Analog Devices
  • IC OPAMP CURR SENSE 140KHZ 8MSOP
  • Unit Price 4,43000 €
  • LTC6103HMS8#TRPBFCT-ND
Additional Resources
Standard Package ? 200
Other Names 831469
SER3826
SG-210STF20.0000ML
X1G004171002901
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG-210STF20.0000ML3-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,77424 €
  • Tape & Reel (TR) ? : SG-210STF20.0000ML0-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,81845 €

02:41:29 2.23.2019