Add To Favorites
SG-210SCB 25.0000ML3 25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44 €
10 1,37400 13,74 €
50 1,34200 67,10 €
100 1,15020 115,02 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3707CT-ND
Copy   SER3707CT-ND
Quantity Available 2.537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-210SCB 25.0000ML3

Copy   SG-210SCB 25.0000ML3
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy   XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-210SxB Series Datasheet
Product Configuration Guide
Product Training Modules SPXO and VCXO
Featured Product SG-210 Series Crystal Oscillators
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210S*B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 3µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC08APWR - Texas Instruments | 296-1221-1-ND DigiKey Electronics
  • SN74LVC08APWR
  • Texas Instruments
  • IC GATE AND 4CH 2-INP 14TSSOP
  • Unit Price 0,36000 €
  • 296-1221-1-ND
  • SN74LVC245APWR - Texas Instruments | 296-1233-1-ND DigiKey Electronics
  • SN74LVC245APWR
  • Texas Instruments
  • IC TXRX NON-INVERT 3.6V 20TSSOP
  • Unit Price 0,41000 €
  • 296-1233-1-ND
  • NFM41CC222R2A3L - Murata Electronics North America | 490-11852-1-ND DigiKey Electronics
  • NFM41CC222R2A3L
  • Murata Electronics North America
  • CAP FEEDTHRU 2200PF 100V 1806
  • Unit Price 0,61000 €
  • 490-11852-1-ND
  • SN74LVC1T45DRLR - Texas Instruments | 296-20629-1-ND DigiKey Electronics
  • SN74LVC1T45DRLR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 6SOT
  • Unit Price 0,52000 €
  • 296-20629-1-ND
  • AXE520127A - Panasonic Electric Works | 255-5525-ND DigiKey Electronics
  • AXE520127A
  • Panasonic Electric Works
  • CONN SOCKET .4MM 20 POS SMD
  • Unit Price 1,01000 €
  • 255-5525-ND
Additional Resources
Standard Package ? 1
Other Names SER3707CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3707TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,04560 €
  • Digi-Reel® ? : SER3707DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.537 - Immediate
  • Unit Price: Digi-Reel®

04:00:59 2.23.2019