EUR | USD
Favorite

Price & Procurement
1.238 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02 €
10 0,89800 8,98 €
50 0,83920 41,96 €
100 0,74160 74,16 €
500 0,70254 351,27 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4314TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,53223 €
  • Digi-Reel®  : SER4314DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.238 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4315TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,67416 €
  • Cut Tape (CT)  : SER4315CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 166 - Immediate
  • Unit Price: 1,02000 €
  • Digi-Reel®  : SER4315DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 166 - Immediate
  • Unit Price: Digi-Reel®

MC-406 32.7680K-E0: ROHS

Datasheet
Digi-Key Part Number SER4314CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-406 32.7680K-E0: ROHS
Copy  
Description CRYSTAL 32.7680 KHZ 6.0PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-406
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 2.29mm pitch
Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max) 0.142" (3.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC-406 32.7680K-E3: ROHS

CRYSTAL 32.7680KHZ 6PF SMD3

EPSON

1,02000 € Details
Additional Resources
Standard Package 1
Other Names SER4314CT