EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01 €
10 0,89300 8,93 €
50 0,83480 41,74 €
100 0,73770 73,77 €
500 0,69884 349,42 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4311TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 0,67060 €
  • Cut Tape (CT)  : SER4311CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 831 - Immediate
  • Unit Price: 1,01000 €
  • Digi-Reel®  : SER4311DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 831 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4310TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,52943 €
  • Digi-Reel®  : SER4310DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MC-405 32.7680K-E0: ROHS

Datasheet
Digi-Key Part Number SER4310CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-405 32.7680K-E0: ROHS
Copy  
Description CRYSTAL 32.7680 KHZ 6.0PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-405
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 2.29mm pitch
Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max) 0.142" (3.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4310CT