Add To Favorites
MC-30AY 32.7680K-A3:PURE SN 32.768kHz Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15 €
10 1,10100 11,01 €
50 1,07500 53,75 €
100 0,92140 92,14 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3759CT-ND
Copy   SER3759CT-ND
Quantity Available 1.586
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC-30AY 32.7680K-A3:PURE SN

Copy   MC-30AY 32.7680K-A3:PURE SN
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy   CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy   32.768kHz  Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Documents & Media
Datasheets MC-30AY Series
Product Training Modules Crystals
Product Attributes Select All
Categories
Manufacturer EPSON
Series MC-30AY
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance -
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XRCGB25M000F3A00R0 - Murata Electronics North America | 490-12146-1-ND DigiKey Electronics
  • XRCGB25M000F3A00R0
  • Murata Electronics North America
  • CRYSTAL 25.0000MHZ 6PF SMD
  • Unit Price 0,54000 €
  • 490-12146-1-ND
  • AB-25.000MAGE-T - TXC CORPORATION | 887-1715-1-ND DigiKey Electronics
  • AB-25.000MAGE-T
  • TXC CORPORATION
  • CRYSTAL 25.0000MHZ 12PF SMD
  • Unit Price 0,84000 €
  • 887-1715-1-ND
  • DAC7558IRHBR - Texas Instruments | 296-18198-1-ND DigiKey Electronics
  • DAC7558IRHBR
  • Texas Instruments
  • IC DAC 12BIT OCTAL W/SPI 32-VQFN
  • Unit Price 11,84000 €
  • 296-18198-1-ND
  • LM25005MHX/NOPB - Texas Instruments | 296-35256-1-ND DigiKey Electronics
  • LM25005MHX/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 2.5A 20HTSSOP
  • Unit Price 3,01000 €
  • 296-35256-1-ND
Additional Resources
Standard Package ? 1
Other Names SER3759CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3759TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,83764 €
  • Digi-Reel® ? : SER3759DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.586 - Immediate
  • Unit Price: Digi-Reel®

15:46:44 6.17.2019