EUR | USD

Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
10 0,63800 €6,38
50 0,59640 €29,82
100 0,52700 €52,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,72000

Excludes VAT

€0,85680

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4091TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: €0.37792
  • Cut Tape (CT)  : SER4091CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,000 - Immediate
  • Unit Price: €0.65000
  • Digi-Reel®  : SER4091DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4302TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €0.36532
  • Cut Tape (CT)  : SER4302CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0.65000
  • Digi-Reel®  : SER4302DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4093TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: €0.53188
  • Cut Tape (CT)  : SER4093CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0.73000

MC-146 32.7680KA-A3:ROHS

Datasheet
Digi-Key Part Number SER4093DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number MC-146 32.7680KA-A3:ROHS
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-146
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 65 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC-146 32.7680KA-A0:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

€0.65000 Details

MC-146 32.768KA-AC3:ROHS

CRYSTAL 32.7680KHZ 9PF SMD

EPSON

€0.73000 Details

MC-146 32.7680KA-A5: ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

€0.65000 Details
Additional Resources
Standard Package 1
Other Names SER4093DKR