EUR | USD
Favorite

In Stock: 149
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82 €
10 0,71900 7,19 €
50 0,67160 33,58 €
100 0,59350 59,35 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,82000 €

Excludes VAT

0,95120 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SER4299TR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,42595 €
  • Digi-Reel®  : SER4299DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 149 - Immediate
  • Unit Price: Digi-Reel®

MA-506 8.0000M-B0: ROHS

Datasheet
Digi-Key Part Number SER4299CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 8.0000M-B0: ROHS
Copy  
Description CRYSTAL 8.00 MHZ 16.0PF SMD
Copy  
Detailed Description

8MHz ±50ppm Crystal 16pF 80 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4299CT