Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57 €
10 1,50000 15,00 €
50 1,46540 73,27 €
100 1,25610 125,61 €
500 1,22118 610,59 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER2620CT-ND
Copy   SER2620CT-ND
Quantity Available 738
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA-506 4.9152M-C0:ROHS

Copy   MA-506 4.9152M-C0:ROHS
Description CRYSTAL 4.9152MHZ 18PF SMD
Copy   CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.9152MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 3.30mm pitch

Copy   4.9152MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 3.30mm pitch
Product Attributes Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4,9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER2620CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2620TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,93570 €
  • Digi-Reel® ? : SER2620DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
  • Unit Price: Digi-Reel®

02:29:21 1.16.2019