EUR | USD
Favorite

Price & Procurement
3.687 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83 €
10 0,73300 7,33 €
50 0,68500 34,25 €
100 0,60530 60,53 €
500 0,57340 286,70 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2609TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,43440 €
  • Cut Tape (CT)  : SER2609CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.687 - Immediate
  • Unit Price: 0,83000 €

MA-506 20.0000M-C0:ROHS

Datasheet
Digi-Key Part Number SER2609DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 20.0000M-C0:ROHS
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-210MTT86

LED GREEN CLEAR 0805 SMD

Rohm Semiconductor

0,48000 € Details

BK2125HS101-T

FERRITE BEAD 100 OHM 0805 1LN

Taiyo Yuden

0,11000 € Details

SM5819PL-TP

DIODE SCHOTTKY 40V 1A SOD123FL

Micro Commercial Co

0,40000 € Details

770849-6

CONN RECEPT 6POS W/RAMP SL156

TE Connectivity AMP Connectors

0,36000 € Details
Additional Resources
Standard Package 1
Other Names SER2609DKR