EUR | USD
Favorite

In Stock: 112
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85 €
10 0,74600 7,46 €
50 0,69740 34,87 €
100 0,61640 61,64 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER2524TR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,44237 €
  • Digi-Reel®  : SER2524DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 112 - Immediate
  • Unit Price: Digi-Reel®

MA-505 9.8304M-C0:ROHS

Datasheet
Digi-Key Part Number SER2524CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 9.8304M-C0:ROHS
Copy  
Description CRYSTAL 9.8304MHZ 18PF SMD
Copy  
Detailed Description

9.8304MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type MHz Crystal
Frequency 9,8304MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER2524CT