EUR | USD
Favorite

In Stock: 35
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82 €
10 0,71900 7,19 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,82000 €

Excludes VAT

0,95120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2539TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,42595 €
  • Cut Tape (CT)  : SER2539CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4.136 - Immediate
  • Unit Price: 0,82000 €
  • Digi-Reel®  : SER2539DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4.136 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4291TR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,53952 €
  • Cut Tape (CT)  : SER4291CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 35 - Immediate
  • Unit Price: 0,82000 €

MA-505 25.0000M-C3: ROHS

Datasheet
Digi-Key Part Number SER4291DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 25.0000M-C3: ROHS
Copy  
Description CRYSTAL 25.00 MHZ 18.0 PF SMD
Copy  
Detailed Description

25MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4291DKR