Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80 €
10 0,70200 7,02 €
50 0,65620 32,81 €
100 0,57980 57,98 €
500 0,54934 274,67 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER2538CT-ND
Copy   SER2538CT-ND
Quantity Available 737
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA-505 24.5760M-C0:ROHS

Copy   MA-505 24.5760M-C0:ROHS
Description CRYSTAL 24.5760MHZ 18PF SMD
Copy   CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24.576MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy   24.576MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch
Product Attributes Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24,576MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER2538CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2538TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,41616 €
  • Digi-Reel® ? : SER2538DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 737 - Immediate
  • Unit Price: Digi-Reel®

13:41:35 2.20.2019