EUR | USD
Favorite

In Stock: 2.293
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84 €
10 0,73600 7,36 €
50 0,68740 34,37 €
100 0,60740 60,74 €
500 0,57544 287,72 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2529TR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,43594 €
  • Cut Tape (CT)  : SER2529CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2.293 - Immediate
  • Unit Price: 0,84000 €

MA-505 14.7456M-C0:ROHS

Datasheet
Digi-Key Part Number SER2529DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 14.7456M-C0:ROHS
Copy  
Description CRYSTAL 14.7456MHZ 18PF SMD
Copy  
Detailed Description

14.7456MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER2529DKR