EUR | USD
Favorite

Price & Procurement
5.233 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,69100 6,91 €
50 0,64620 32,31 €
100 0,57090 57,09 €
500 0,54090 270,45 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4285TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,40977 €
  • Digi-Reel®  : SER4285DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.233 - Immediate
  • Unit Price: Digi-Reel®

MA-406 8.0000M-C0: ROHS

Datasheet
Digi-Key Part Number SER4285CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 8.0000M-C0: ROHS
Copy  
Description CRYSTAL 8.00 MHZ 18.0PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PBC03DAAN

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

0,43000 € Details

FC-135 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

0,37000 € Details

MA-406 8.0000M-G3: ROHS

CRYSTAL 8.00 MHZ 20.0 PF SMD

EPSON

0,78000 € Details

24LC32AT-I/SN

IC EEPROM 32K I2C 400KHZ 8SOIC

Microchip Technology

0,31000 € Details

MAX17613AATP+

IC CURRENT LIMIT OV, UV, RP 20TQ

Maxim Integrated

4,23000 € Details
Additional Resources
Standard Package 1
Other Names SER4285CT