EUR | USD
Favorite

Price & Procurement
1.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €
10 0,67500 6,75 €
50 0,63120 31,56 €
100 0,55770 55,77 €
500 0,52830 264,15 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4284TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,40023 €
  • Digi-Reel®  : SER4284DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
  • Unit Price: Digi-Reel®

MA-406 7.3728M50X-C0: PURE SN

Datasheet
Digi-Key Part Number SER4284CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 7.3728M50X-C0: PURE SN
Copy  
Description CRYSTAL 7.3728 MHZ 18.0PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

7.3728MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 7,3728MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4284CT