EUR | USD
Favorite

Price & Procurement
1.630 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79 €
10 0,69700 6,97 €
50 0,65200 32,60 €
100 0,57600 57,60 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4281TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,52364 €
  • Digi-Reel®  : SER4281DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.630 - Immediate
  • Unit Price: Digi-Reel®

MA-406 6.0000M-G3: ROHS

Datasheet
Digi-Key Part Number SER4281CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 6.0000M-G3: ROHS
Copy  
Description CRYSTAL 6.00 MHZ 20.0PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6MHz ±50ppm Crystal 20pF 80 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4281CT