EUR | USD
Favorite

Price & Procurement
2.750 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
250 1,04256 260,64 €
500 1,01360 506,80 €
750 0,92672 695,04 €
1.250 0,85432 1.067,90 €
2.500 0,81088 2.027,20 €
6.250 0,78192 4.887,00 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MA-4064.0000M-B0:ROHS-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,85432 €

MA-406 4.0000M-B3: ROHS

Datasheet
Digi-Key Part Number SER4280TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 4.0000M-B3: ROHS
Copy  
Description CRYSTAL 4.0000MHZ 16PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4MHz ±50ppm Crystal 16pF 150 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 825831
MA-406 4.0000M-B3 ROHS
MA-406 4.0000M-B3:ROHS
MA-406 4.0000M-B3:ROHS-ND
MA-406 4.0000M-B3ROHS
MA-4064.0000M-B3ROHS
Q22MA4061000712
Q3126796
SER4280TR