EUR | USD

In Stock: 36
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 €1,21
10 1,15300 €11,53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,21000

Excludes VAT

€1,43990

Includes VAT

Alternate Package
  • Digi-Reel®  : SER4280DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 36 - Immediate
  • Unit Price: Digi-Reel®

MA-406 4.0000M-B3: ROHS

Datasheet
Digi-Key Part Number SER4280CT-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number MA-406 4.0000M-B3: ROHS
Copy  
Description CRYSTAL 4.0000MHZ 16PF SMD
Copy  
Detailed Description

4MHz ±50ppm Crystal 16pF 150 Ohms 4-SOJ, 9.60mm pitch

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Cut Tape (CT) 
Part Status Obsolete
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-40-18-7SX-TR

CRYSTAL 4.0000MHZ 18PF SMD

ECS Inc.

1,38000 € Details
Additional Resources
Standard Package 1
Other Names SER4280CT