EUR | USD
Favorite

Non-Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,76000 €

Excludes VAT

0,88160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SER4277TR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,50580 €
  • Digi-Reel®  : SER4277DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MA-406 14.7456M-G3: ROHS

Datasheet
Digi-Key Part Number SER4277CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 14.7456M-G3: ROHS
Copy  
Description CRYSTAL 14.7456 MHZ 20.0PF SMD
Copy  
Detailed Description

14.7456MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4277CT