Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
100 0,80330 80,33 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MA-30618.4320M-C:ROHS-ND
Copy   MA-30618.4320M-C:ROHS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA-306 18.4320M-C:ROHS

Copy   MA-306 18.4320M-C:ROHS
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy   CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18.432MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch

Copy   18.432MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch
Documents & Media
Datasheets MA-306 Series Datasheet
MA-306 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
Product Attributes Select All
Categories
Manufacturer EPSON
Series MA-306
Part Status Active
Type MHz Crystal
Frequency 18,432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MA-306 18.4320M-C ROHS
MA-306 18.4320M-C: ROHS
MA-306 18.4320M-C:ROHS-ND
MA-30618.4320M-C:ROHS
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4187TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 0,80324 €
  • Cut Tape (CT) ? : SER4187CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.830 - Immediate
  • Unit Price: 1,10000 €
  • Digi-Reel® ? : SER4187DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.830 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SER2702TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,65822 €
  • Cut Tape (CT) ? : SER2702CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 868 - Immediate
  • Unit Price: 1,10000 €
  • Digi-Reel® ? : SER2702DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 868 - Immediate
  • Unit Price: Digi-Reel®

16:11:31 7.17.2019