EUR | USD
Favorite

FA-238V 13.0000MB-K0 13MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2.597 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04 €
10 0,91900 9,19 €
50 0,85920 42,96 €
100 0,75930 75,93 €
500 0,71930 359,65 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4268TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,55296 €
  • Cut Tape (CT)  : SER4268CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.597 - Immediate
  • Unit Price: 1,05000 €
  • Tape & Reel (TR)  : SER4269TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,70040 €
  • Cut Tape (CT)  : SER4269CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,05000 €
  • Digi-Reel®  : SER4269DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®

FA-238V 13.0000MB-K0

Datasheet
Digi-Key Part Number SER4268DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238V 13.0000MB-K0
Copy  
Description CRYSTAL 13.00 MHZ 10.0PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

13MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238V Series
PCN Design/Specification FA-238V Electrode Pad And Footprint 14/Jan/2015
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238V
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4268DKR