EUR | USD
Favorite

FA-238 50.0000MB30X-K3 50MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27900 2,79 €
50 0,25080 12,54 €
100 0,22300 22,30 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4117TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,20276 €
  • Cut Tape (CT)  : SER4117CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,33000 €
  • Tape & Reel (TR)  : FA-23850.0000MB30X-K5-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,17971 €
  • Tape & Reel (TR)  : FA-23850.0000MB30X-K0-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,19169 €

FA-238 50.0000MB30X-K3

Datasheet
Digi-Key Part Number SER4117DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 50.0000MB30X-K3
Copy  
Description CRYSTAL 50.000 MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

50MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 50MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ2012S102AT000

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

0,10000 € Details

MPZ1005A151ETD25

CHIP BEADS FOR POWER LINE, FOR A

TDK Corporation

0,22000 € Details

SMAJ58CA-13-F

TVS DIODE 58V 93.6V SMA

Diodes Incorporated

0,38000 € Details

7M-50.000MAAE-T

CRYSTAL 50.0000MHZ 12PF SMD

TXC CORPORATION

0,67000 € Details

MC-146 32.7680KA-A0:ROHS

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

0,37000 € Details

SMF5V0A-E3-08

TVS DIODE 5V 9.2V SMF

Vishay Semiconductor Diodes Division

0,41000 € Details
Additional Resources
Standard Package 1
Other Names SER4117DKR