EUR | USD
Favorite

FA-238 30.0000MB-C0 30MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
34.254 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27400 2,74 €
50 0,24640 12,32 €
100 0,21900 21,90 €
500 0,20806 104,03 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4261TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: 0,15928 €
  • Cut Tape (CT)  : SER4261CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.254 - Immediate
  • Unit Price: 0,33000 €
  • Tape & Reel (TR)  : SER4262TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,19912 €
  • Cut Tape (CT)  : SER4262CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 674 - Immediate
  • Unit Price: 0,33000 €
  • Digi-Reel®  : SER4262DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 674 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : FA-23830.0000MB-C-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,19910 €

FA-238 30.0000MB-C0

Datasheet
Digi-Key Part Number SER4261DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 30.0000MB-C0
Copy  
Description CRYSTAL 30.00 MHZ 18.0PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

30MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 19.9680MA30X-AG5

CRYSTAL 19.6608 MHZ 7.0PF SMD

EPSON

0,33000 € Details

FA-238 30.0000MB-C3

CRYSTAL 30.00 MHZ 18.0PF SMD

EPSON

0,33000 € Details
Additional Resources
Standard Package 1
Other Names SER4261DKR