EUR | USD
Favorite

FA-238 25.0000MD30X-C3 25MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
181 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27500 2,75 €
50 0,24720 12,36 €
100 0,21980 21,98 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4260TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,19980 €
  • Cut Tape (CT)  : SER4260CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 181 - Immediate
  • Unit Price: 0,33000 €

FA-238 25.0000MD30X-C3

Datasheet
Digi-Key Part Number SER4260DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 25.0000MD30X-C3
Copy  
Description CRYSTAL 25.00 MHZ 18.0PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W5500

IC CTLR 3-1 ETH TCP/IP 48LQFP

WIZnet

3,59000 € Details

SM51108PEL

PULSE XFMR 1CT:1CT 350UH

Bourns Inc.

1,80000 € Details

FC-135 32.7680KA-A5

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

0,37000 € Details

CB3LV-3I-80M000000

XTAL OSC XO 80.0000MHZ HCMOS TTL

CTS-Frequency Controls

1,53000 € Details

0877591274

CONN HEADER SMD 12POS 2MM

Molex

1,38000 € Details

PRPC006SAAN-RC

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

0,17000 € Details
Additional Resources
Standard Package 1
Other Names SER4260DKR