FA-238 25.0000MB-C0 25MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,40600 €4,06
50 0,36500 €18,25
100 0,32440 €32,44
500 0,30818 €154,09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58310

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4256TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €0,25952
  • Cut Tape (CT)  : SER4256CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,49000
  • Tape & Reel (TR)  : SER3691TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: €0,35856
  • Cut Tape (CT)  : SER3691CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,54000
  • Digi-Reel®  : SER3691DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Bulk  : FA-23825.0000MB-C-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,35860

FA-238 25.0000MB-C0

Datasheet
Digi-Key Part Number SER4256DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number FA-238 25.0000MB-C0
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Detailed Description

25MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 25.0000MB-C3

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

€0,54000 Details

FA-238 25.0000MB-C

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

€0,35860 Details

FA-238 25.0000MB50X-C0

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

€0,49000 Details

ADS8688ATDBT

IC ADC 16BIT SAR 38TSSOP

Texas Instruments

€37,74000 Details

HR2220V801R-10

FERRITE BEAD 800 OHM 2220 1LN

Laird-Signal Integrity Products

€2,19000 Details

DS75LVS+

SENSOR DIGITAL -55C-125C 8SOIC

Maxim Integrated

€2,61000 Details
Additional Resources
Standard Package 1
Other Names SER4256DKR